
This nylon standoff features a female gender, an outside diameter of 0.148inch, an inside diameter of 0.085inch, and a length of 0.195inch. It is made of nylon material and has an unthreaded design. The standoff is packaged in bulk quantities of 1000 units.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.085inch |
| Length | 0.195inch |
| Material | Nylon |
| Outside Diameter | 0.148inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |