This nylon standoff has a female-female gender configuration, with an inside diameter of 0.085inch and an outside diameter of 0.148inch. It has a length of 0.21inch and is made of nylon. The standoff is packaged in bulk quantities of 1000 and is part of the 900 series.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.085inch |
| Length | 0.21inch |
| Material | Nylon |
| Outside Diameter | 0.148inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |