
Bivar's 906-250 is a female nylon standoff with a diameter of 0.085inch and an outside diameter of 0.148inch. Made from lead-free material, this standoff is suitable for a variety of applications. It is available in a package quantity of 1000 units, packaged in bulk. The standoff is designed for use in general applications, with a threaded/unthreaded configuration of unthreaded.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Diameter | 0.085inch |
| Gender | Female, Female |
| Inside Diameter | 0.085inch |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Material | Nylon |
| Outside Diameter | 0.148inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
