This nylon standoff features a female gender, 0.085inch inside diameter, 0.148inch outside diameter, and 0.255inch length with an unthreaded design. It is available in a pack of 1000 units in bulk packaging. The standoff is made of nylon material and is part of the 900 series. It is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.085inch |
| Length | 0.255inch |
| Material | Nylon |
| Outside Diameter | 0.148inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
