Bivar's 906-290 standoff is a female, unthreaded nylon component with an outside diameter of 0.148inch and an inside diameter of 0.085inch. It measures 0.29inch in length and is available in quantities of 1000 in bulk packaging. The standoff is part of Bivar's 900 series.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.085inch |
| Length | 0.29inch |
| Material | Nylon |
| Outside Diameter | 0.148inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |