Bivar's 906-300 standoff features a nylon material construction with an outside diameter of 0.148inch and an inside diameter of 0.085inch. The standoff measures 0.3inch in length and has a natural color finish. It is designed as an unthreaded component and belongs to the 900 series.
Checking distributor stock and pricing after the page loads.
| Package/Case | 300 |
| Color | Natural |
| Gender | Female, Female |
| Inside Diameter | 0.085inch |
| Length | 0.3inch |
| Material | Nylon |
| Outside Diameter | 0.148inch |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |