
This female standoff is made of nylon with an outside diameter of 0.148inch and an inside diameter of 0.085inch. It measures 0.305inch in length and is available in quantities of 1000. The standoff is packaged in bulk and is part of the 900 series from Bivar.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.085inch |
| Length | 0.305inch |
| Material | Nylon |
| Outside Diameter | 0.148inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |