
The 906-330 nylon standoff from Bivar features a female-female connection, an outside diameter of 0.148inch, and an inside diameter of 0.085inch. It has a length of 0.33inch and is made of nylon. This standoff is available in a bulk packaging quantity of 1000 pieces and is part of the 900 series.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.085inch |
| Length | 0.33inch |
| Material | Nylon |
| Outside Diameter | 0.148inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
