
This female nylon standoff is made from lead-free nylon material with a diameter of 0.148inch and a length of 0.35inch. It is packaged in bulk quantities of 1000 pieces. The standoff is unthreaded and suitable for general use.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Diameter | 0.148inch |
| Gender | Female, Female |
| Inside Diameter | 0.085inch |
| Lead Free | Lead Free |
| Length | 0.35inch |
| Material | Nylon |
| Outside Diameter | 0.148inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |