Bivar's 906-370 female standoff is constructed from nylon with an outside diameter of 0.148inch and an inside diameter of 0.085inch. The standoff measures 0.37inch in length and is packaged in bulk quantities of 1000. It is part of the 900 series and is unthreaded.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.085inch |
| Length | 0.37inch |
| Material | Nylon |
| Outside Diameter | 0.148inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |