This nylon standoff has a female gender, an outside diameter of 0.148inch, and a length of 0.385inch. It is made of nylon and is available in a package quantity of 1000. The standoff is unthreaded and comes in a bulk packaging. It is part of the 900 series from Bivar.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.085inch |
| Length | 0.385inch |
| Material | Nylon |
| Outside Diameter | 0.148inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |