
Bivar's 906-390 standoff features a nylon material with a 0.148inch outside diameter and 0.085inch inside diameter. The standoff measures 0.39inch in length and is packaged in bulk quantities of 1000. It is available in a white or natural color with a female gender and is unthreaded.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.085inch |
| Length | 0.39inch |
| Material | Nylon |
| Outside Diameter | 0.148inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |