This female standoff features a nylon construction with an inside diameter of 0.085inch and an outside diameter of 0.148inch. It measures 0.395inch in length and is unthreaded. Available in quantities of 1000, this standoff is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.085inch |
| Length | 0.395inch |
| Material | Nylon |
| Outside Diameter | 0.148inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |