
Bivar's 906-465 nylon standoff features a female gender and unthreaded design. With an inside diameter of 0.085inch and an outside diameter of 0.148inch, this standoff is suitable for various applications. The standoff measures 0.465inch in length and is available in a package quantity of 1000. Made from nylon material, it offers a reliable and durable solution for your needs.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.085inch |
| Length | 0.465inch |
| Material | Nylon |
| Outside Diameter | 0.148inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |