This nylon standoff features a female gender, an outside diameter of 0.148inch, an inside diameter of 0.085inch, and a length of 0.485inch. It is made from nylon and is packaged in bulk quantities of 1000. The standoff is part of the 900 series and is unthreaded.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.085inch |
| Length | 0.485inch |
| Material | Nylon |
| Outside Diameter | 0.148inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |