
This white nylon standoff features a female gender with an inside diameter of 0.085inch and an outside diameter of 0.148inch. It measures 0.49inch in length and has an unthreaded design. Available in quantities of 1000, these standoffs are packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.085inch |
| Length | 0.49inch |
| Material | Nylon |
| Outside Diameter | 0.148inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |