This nylon standoff features a female gender with an inside diameter of 0.085inch and an outside diameter of 0.148inch. It measures 0.52inch in length and is unthreaded. The standoff is made of nylon and is packaged in bulk quantities of 1000.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.085inch |
| Length | 0.52inch |
| Material | Nylon |
| Outside Diameter | 0.148inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |