Bivar's 906-530 standoff features a nylon material construction with a female gender and unthreaded design. The standoff measures 0.53inch in length with an inside diameter of 0.085inch and an outside diameter of 0.148inch. Available in quantities of 1000, the standoff is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.085inch |
| Length | 0.53inch |
| Material | Nylon |
| Outside Diameter | 0.148inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |