This female standoff is made of nylon with an outside diameter of 0.148inch and an inside diameter of 0.085inch. It has a length of 0.565inch and is available in a pack of 1000. The standoff is packaged in bulk and features a white/natural color. It is designed for use in various applications and is suitable for threaded or unthreaded mounting.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.085inch |
| Length | 0.565inch |
| Material | Nylon |
| Outside Diameter | 0.148inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |