
This female nylon standoff has a diameter of 0.148inch and a length of 0.197inch, with a lead-free material composition. It is available in a package quantity of 1000 units, packaged in bulk. The standoff is part of the 900 series and features an unthreaded design.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Diameter | 0.148inch |
| Gender | Female, Female |
| Inside Diameter | 0.085inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Material | Nylon |
| Outside Diameter | 0.148inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
