Bivar's 906-620 nylon standoff features a female gender with an inside diameter of 0.085inch and an outside diameter of 0.148inch. The standoff measures 0.62inch in length and is made of nylon material. It is available in a package quantity of 1000 and is packaged in bulk. The standoff is part of Bivar's 900 series and has an unthreaded design.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.085inch |
| Length | 0.62inch |
| Material | Nylon |
| Outside Diameter | 0.148inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |