This nylon standoff is a female connector with an outside diameter of 0.148inch and an inside diameter of 0.085inch. It has a length of 0.625inch and is made of nylon. The standoff is available in a package quantity of 1000 and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.085inch |
| Length | 0.625inch |
| Material | Nylon |
| Outside Diameter | 0.148inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
