
This nylon standoff features a female-female connection, an outside diameter of 0.148inch, an inside diameter of 0.085inch, and a length of 0.645inch. It is available in a bulk packaging quantity of 1000 units. The standoff is made of nylon material and is part of the 900 series. It is unthreaded.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.085inch |
| Length | 0.645inch |
| Material | Nylon |
| Outside Diameter | 0.148inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |