
Bivar's 906-675 female nylon standoff features a 0.148inch outside diameter and 0.085inch inside diameter, with a length of 0.675inch. Constructed from nylon material, this standoff is unthreaded and available in quantities of 1000 in bulk packaging. It belongs to the 900 series.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.085inch |
| Length | 0.675inch |
| Material | Nylon |
| Outside Diameter | 0.148inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |