
Bivar's 906-690 standoff features a female nylon construction with an inside diameter of 0.085inch and an outside diameter of 0.148inch. It measures 0.69inch in length and is available in quantities of 1000 in bulk packaging. The standoff is part of Bivar's 900 series and is designed for general use.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.085inch |
| Length | 0.69inch |
| Material | Nylon |
| Outside Diameter | 0.148inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |