
This female standoff is made from nylon with an inside diameter of 0.085inch and an outside diameter of 0.148inch. It has a length of 0.695inch and is packaged in bulk quantities of 1000. The standoff is part of the 900 series from Bivar and is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.085inch |
| Length | 0.695inch |
| Material | Nylon |
| Outside Diameter | 0.148inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |