The 906-745 nylon standoff features a female-female configuration with an inside diameter of 0.085inch and an outside diameter of 0.148inch. It measures 0.745inch in length and is made of nylon material. The standoff is unthreaded and available in a package quantity of 1000, packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.085inch |
| Length | 0.745inch |
| Material | Nylon |
| Outside Diameter | 0.148inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |