This nylon standoff has a 0.148inch outside diameter and a 0.085inch inside diameter, with a length of 0.76inch. It is made of nylon and is unthreaded. The standoff is available in a package quantity of 1000 units in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.085inch |
| Length | 0.76inch |
| Material | Nylon |
| Outside Diameter | 0.148inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |