
This nylon standoff features a female gender, an outside diameter of 0.148inch, an inside diameter of 0.085inch, and a length of 0.795inch. It is available in a bulk packaging quantity of 1000 units. The standoff is part of the 900 series from Bivar and is made of nylon material.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.085inch |
| Length | 0.795inch |
| Material | Nylon |
| Outside Diameter | 0.148inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |