
Bivar's 906-815 standoff features a nylon material construction with a 0.148inch outside diameter and 0.085inch inside diameter. The standoff measures 0.815inch in length and is packaged in bulk quantities of 1000. It is suitable for general use in applications requiring a female standoff.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.085inch |
| Length | 0.815inch |
| Material | Nylon |
| Outside Diameter | 0.148inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |