This female nylon standoff features a white color, 0.085inch inside diameter, 0.148inch outside diameter, and 0.835inch length. It has an unthreaded design and is packaged in bulk with 1000 units per pack. The standoff is made of nylon material, suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.085inch |
| Length | 0.835inch |
| Material | Nylon |
| Outside Diameter | 0.148inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |