Bivar's 906-855 female standoff is a nylon component with an outside diameter of 0.148inch and an inside diameter of 0.085inch. It measures 0.855inch in length and is available in quantities of 1000 in bulk packaging. The standoff is part of the 900 series and is unthreaded.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.085inch |
| Length | 0.855inch |
| Material | Nylon |
| Outside Diameter | 0.148inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |