
This nylon standoff features a female-female connection and measures 0.148inch in outside diameter and 0.085inch in inside diameter. It has a length of 0.86inch and is made of nylon. The standoff is packaged in bulk quantities of 1000 pieces.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.085inch |
| Length | 0.86inch |
| Material | Nylon |
| Outside Diameter | 0.148inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
