The 906-900 standoff is a nylon component with a 0.148inch outside diameter and 0.085inch inside diameter, measuring 0.9inch in length. It features a female thread on one end and is available in a white or natural color. The standoff is packaged in bulk quantities of 1000 units. It is suitable for use in various applications due to its unthreaded design.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.085inch |
| Length | 0.9inch |
| Material | Nylon |
| Outside Diameter | 0.148inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |