Bivar's 906-905 is a white nylon standoff with female connectors, an inside diameter of 0.085inch, and an outside diameter of 0.148inch. It measures 0.905inch in length and is available in quantities of 1000 per package. The standoff is packaged in bulk and features an unthreaded design.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.085inch |
| Length | 0.905inch |
| Material | Nylon |
| Outside Diameter | 0.148inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |