Bivar's 906-910 standoff is a nylon component with a white and natural color, featuring a female gender configuration on both ends. It has an inside diameter of 0.085inch and an outside diameter of 0.148inch. The standoff measures 0.91inch in length and is unthreaded. It is available in a bulk packaging with 1000 pieces per package, belonging to the 900 series.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.085inch |
| Length | 0.91inch |
| Material | Nylon |
| Outside Diameter | 0.148inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |