This female nylon standoff features a white color, 0.085inch inside diameter, and 0.148inch outside diameter. It measures 0.935inch in length and is made of nylon material. The standoff is packaged in bulk quantities of 1000 units and is part of the 900 series.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.085inch |
| Length | 0.935inch |
| Material | Nylon |
| Outside Diameter | 0.148inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |