This female standoff features a 0.085inch inside diameter and 0.148inch outside diameter, with a length of 0.96inch. Constructed from nylon, it is unthreaded and available in quantities of 1000 in bulk packaging. The standoff is part of the 900 series from Bivar.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.085inch |
| Length | 0.96inch |
| Material | Nylon |
| Outside Diameter | 0.148inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
