
This nylon standoff features a white color, female gender, and a length of 0.965inch. It has an inside diameter of 0.085inch and an outside diameter of 0.148inch. The standoff is made of nylon and is packaged in bulk quantities of 1000. It is part of the 900 series.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.085inch |
| Length | 0.965inch |
| Material | Nylon |
| Outside Diameter | 0.148inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |