Bivar's 906-990 standoff features a nylon material with an outside diameter of 0.148inch and an inside diameter of 0.085inch. The standoff measures 0.99inch in length and is packaged in bulk quantities of 1000. It is designed for unthreaded applications and is part of the 900 series.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.085inch |
| Length | 0.99inch |
| Material | Nylon |
| Outside Diameter | 0.148inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
