Bivar's 907-065 standoff features a female gender, white and natural color, and is made of nylon material. It has an inside diameter of 0.105inch, an outside diameter of 0.167inch, and a length of 0.065inch. The standoff is unthreaded and packaged in bulk quantities of 1000 units.
Bivar 907-065 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.105inch |
| Length | 0.065inch |
| Material | Nylon |
| Outside Diameter | 0.167inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 907-065 to view detailed technical specifications.
No datasheet is available for this part.