This white nylon standoff features a female gender and an unthreaded design. It has an inside diameter of 0.105inch and an outside diameter of 0.167inch. The standoff is 0.165inch in length and is packaged in bulk quantities of 1000. It is part of the 900 series from Bivar.
Bivar 907-165 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.105inch |
| Length | 0.165inch |
| Material | Nylon |
| Outside Diameter | 0.167inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.