
Bivar's 907-19MM female nylon standoff features a 0.105inch inside diameter and 0.167inch outside diameter. It measures 0.748inch in length and is made from nylon material. The standoff is packaged in bulk quantities of 1000 units and is part of the 900 series. It is designed for unthreaded applications.
Bivar 907-19MM technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.105inch |
| Length | 0.748inch |
| Material | Nylon |
| Outside Diameter | 0.167inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.
