The Bivar 907-375 nylon standoff features a 0.105inch inside diameter and 0.167inch outside diameter, with a length of 0.375inch. It is unthreaded and available in a package quantity of 1000. The standoff is made of nylon and is packaged in bulk.
Bivar 907-375 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.105inch |
| Length | 0.375inch |
| Material | Nylon |
| Outside Diameter | 0.167inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.