This female nylon standoff has an inside diameter of 0.105inch and an outside diameter of 0.167inch. It measures 0.53inch in length and is made of nylon. The standoff is unthreaded and packaged in bulk quantities of 1000.
Bivar 907-530 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.105inch |
| Length | 0.53inch |
| Material | Nylon |
| Outside Diameter | 0.167inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.