This female standoff is made of nylon with an inside diameter of 0.105inch and an outside diameter of 0.167inch. It has a length of 0.725inch and is unthreaded. The standoff is packaged in bulk quantities of 1000 pieces.
Bivar 907-725 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.105inch |
| Length | 0.725inch |
| Material | Nylon |
| Outside Diameter | 0.167inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.