
This nylon standoff features a female-female connection, an inside diameter of 0.105inch, and an outside diameter of 0.167inch. It measures 0.83inch in length and is available in a package quantity of 1000. The standoff is unthreaded and made of nylon, with a white and natural color. It belongs to the 900 series and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.105inch |
| Length | 0.83inch |
| Material | Nylon |
| Outside Diameter | 0.167inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
