
This nylon standoff features a female gender with a 0.125inch inside diameter and 0.187inch outside diameter. It measures 1.024inch in length and is available in packs of 1000. The standoff is packaged in bulk and is part of the 900 series from Bivar.
Bivar 908-26MM technical specifications.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 1.024inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 908-26MM to view detailed technical specifications.
No datasheet is available for this part.
