
The 125 nylon standoff is a female-female connector with an inside diameter of 0.125inch and an outside diameter of 0.187inch. It has a length of 0.365inch and is made of nylon. The standoff is packaged in bulk with 1000 units per package and is available in white and natural colors. It is unthreaded and suitable for general use.
Bivar 908-365 technical specifications.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 0.365inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.