This nylon standoff features a female-female configuration with an inside diameter of 0.125inch and an outside diameter of 0.187inch. It measures 0.69inch in length and has a white/natural color. The standoff is unthreaded and available in quantities of 1000 in bulk packaging. It belongs to the 900 series from Bivar.
Bivar 908-690 technical specifications.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 0.69inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.